-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, CHIP, 2424
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-242418FPS-1R0N01
|
Mouser Electronics | Power Inductors - SMD Power Chip Inductor RoHS: Compliant | 0 |
|
$0.3190 / $0.3720 | Order Now |
|
Onlinecomponents.com | Power Chip Inductor - 1.0µH ±30% - DCR: 13.0m - Isat: 8.6A - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.3009 / $0.3665 | Buy Now |
|
NAC | Power Chip Inductor - Attributes: Inductance Value: 1.0�H, Tolerance: 30%, DCR max: 13.0m?, Isat: 8.6A, , Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2949 / $0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
242418FPS-1R0N-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
242418FPS-1R0N-01
FASTRON GmBH
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, CHIP, 2424
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.013 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6.2 mm | |
Package Style | SMT | |
Package Width | 6.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |