Part Details for 2424C SL001 by Alpha Wire
Overview of 2424C SL001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-2424CLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, Natural Color, 24 Positions, Non GW Compatible Nylon66, Tape and Reel with cap. |
Price & Stock for 2424C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8178
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 18Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 2424C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,592.2300 | Buy Now |
DISTI #
3937-2424CSL001-ND
|
DigiKey | CABLE 4COND 18AWG SHLD 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$3,227.3800 | Buy Now |
DISTI #
2424CSL001-ND
|
DigiKey | CABLE 4COND 18AWG SHLD 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
14 In Stock |
|
$1,158.2100 | Buy Now |
DISTI #
602-2424C-1000
|
Mouser Electronics | Multi-Conductor Cables 18 AWG, 4 Conductor Communication Cable, Shielded, 1000 ft - Slate RoHS: Compliant | 0 |
|
$1,443.8500 | Order Now |
DISTI #
70140402
|
RS | Multiconductor Cable, 4C, 18 AWG, Stranded, Foil Shield, Gray, PVC, 1000 | Alpha Wire 2424C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days Container: ft. Coil | 1 |
|
$1,508.8000 | Buy Now |
DISTI #
2424C-SL001
|
TME | Wire, Alpha Essential C&C, 4x18AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 1 |
|
$573.0100 / $736.7300 | Buy Now |
Part Details for 2424C SL001
2424C SL001 CAD Models
2424C SL001 Part Data Attributes
|
2424C SL001
Alpha Wire
Buy Now
|
Compare Parts:
2424C SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |