Part Details for 2425-001-X5W0-502AA by CTS Corporation
Overview of 2425-001-X5W0-502AA by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2425A-E | Analog Devices | LTC2311-12 Demo Board - 12-Bit | |
DC2425A-C | Analog Devices | LTC2311-14 Demo Board - 14-Bit | |
DC2425A-B | Analog Devices | LTC2310-16 Demo Board - 16-Bit |
Price & Stock for 2425-001-X5W0-502AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2425-001-X5W0-502A
|
Avnet Americas | FEED-THRU CERAMIC CAP - Bulk (Alt: 2425-001-X5W0-502A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9000 | Buy Now |
DISTI #
774-2425001X5W0502AA
|
Mouser Electronics | EMI Feedthrough Filters 100V 20A RoHS: Compliant | 0 |
|
$24.0900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$18.6200 / $39.0000 | Buy Now | |
DISTI #
2425-001-X5W0-502AA
|
TTI | EMI Feedthrough Filters 100V 20A pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$20.9100 | Buy Now |
Part Details for 2425-001-X5W0-502AA
2425-001-X5W0-502AA CAD Models
2425-001-X5W0-502AA Part Data Attributes
|
2425-001-X5W0-502AA
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
2425-001-X5W0-502AA
CTS Corporation
Feed Through Capacitor, 1 Function(s), 100V,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 32 Weeks | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 5000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 100 V | |
Terminal Finish | Silver (Ag) |