Part Details for 2425-003-X7W0-103Z by CTS Corporation
Overview of 2425-003-X7W0-103Z by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2425A-E | Analog Devices | LTC2311-12 Demo Board - 12-Bit | |
DC2425A-C | Analog Devices | LTC2311-14 Demo Board - 14-Bit | |
DC2425A-B | Analog Devices | LTC2310-16 Demo Board - 16-Bit |
Price & Stock for 2425-003-X7W0-103Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2425-003-X7W0-103Z
|
Avnet Americas | Cap Ceramic 0.01uF 200V X7W -20% to 80% Screw Mount 125°C - Bulk (Alt: 2425-003-X7W0-103Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for 2425-003-X7W0-103Z
2425-003-X7W0-103Z CAD Models
2425-003-X7W0-103Z Part Data Attributes
|
2425-003-X7W0-103Z
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
2425-003-X7W0-103Z
CTS Corporation
Feed Through Capacitor, 1 Function(s), 100V, 20A, MINIATURE PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | MINIATURE PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | CTS | |
Additional Feature | C-TYPE FILTER | |
Capacitance | 10000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 20 A | |
Rated Voltage | 100 V | |
Terminal Finish | Silver (Ag) |