Part Details for 2427960000 by Weidmüller Interface GmbH & Co. KG
Overview of 2427960000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2427960000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC5309
|
Newark | Bvfl 7.62Hp/4/180Mf4 Bcf/4 Snbkbx Sh180 |Weidmuller 2427960000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4300 / $34.4900 | Buy Now |
DISTI #
281-2427960000-ND
|
DigiKey | HYBRID CONNECTOR, 7.62 MM, 4POS, Min Qty: 20 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$21.3355 | Buy Now |
DISTI #
2427960000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Power/4 Signal Position 7.62mm/3.81mm Straight Cable Mount Black Box (Alt: 2427960000) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-2427960000
|
Mouser Electronics | Pluggable Terminal Blocks BVFL 7.62HP/4/180MF4 BCF/4 SNBKBX SH180 | 0 |
|
$23.2300 / $28.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.3300 / $28.2400 | Buy Now |