Part Details for 2427982-1 by TE Connectivity
Overview of 2427982-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2427982-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2427982-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-38999 93 Series Connectors Silicone Silver Aluminum Beige Size 9 - Bulk (Alt: 2427982-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$5.6286 / $6.7734 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$5.6200 | Buy Now |
DISTI #
AMP2427982-1
|
Heilind Electronics | CONN G SSA 38999 S3 SHELL 9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$4.8500 / $9.3900 | Buy Now | |
DISTI #
2427982-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-38999 93 Series Connectors Silicone Silver Aluminum Beige Size 9 - Bulk (Alt: 2427982-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$5.6286 / $6.7734 | Buy Now |
DISTI #
2427982-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-38999 93 Series Connectors Silicone Silver Aluminum Beige Size 9 - Bulk (Alt: 2427982-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$5.6286 / $6.7734 | Buy Now |
DISTI #
AMP2427982-1
|
Interstate Connecting Components | CONN G SSA 38999 S3 SHELL 9 | 0 |
|
Buy Now | |
DISTI #
4132076
|
Farnell | EMI SHIELDING GASKET, 24.51MM X 24.51MM RoHS: Compliant Min Qty: 20 Lead time: 7 Weeks, 4 Days Container: Each | 0 |
|
$14.5497 | Buy Now |
|
Master Electronics | 0 |
|
$4.8500 / $9.3900 | Buy Now |
Part Details for 2427982-1
2427982-1 CAD Models
2427982-1 Part Data Attributes
|
2427982-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2427982-1
TE Connectivity
Connector Accessory, Gasket, Aluminium Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | GASKET | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 9 |