Part Details for 2427985-1 by TE Connectivity
Overview of 2427985-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2427985-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2427985-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-38999 93 Series Connectors Silicone Nickel Graphite Dark Grey Size 11 - Bulk (Alt: 2427985-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$3.5518 / $4.2742 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$3.5500 | Buy Now |
DISTI #
AMP2427985-1
|
Heilind Electronics | CONN G SNG 38999 S3 SHELL 11 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.9800 / $5.9300 | Buy Now | |
DISTI #
2427985-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-38999 93 Series Connectors Silicone Nickel Graphite Dark Grey Size 11 - Bulk (Alt: 2427985-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$3.5518 / $4.2742 | Buy Now |
DISTI #
AMP2427985-1
|
Interstate Connecting Components | CONN G SNG 38999 S3 SHELL 11 | 0 |
|
Buy Now | |
DISTI #
4132079
|
element14 Asia-Pacific | EMI SHIELDING GASKET, 26.92MM X 26.92MM RoHS: Compliant Min Qty: 1 Container: Each | 19 |
|
$5.5371 / $11.4661 | Buy Now |
|
Master Electronics | 0 |
|
$2.9800 / $5.9300 | Buy Now |
Part Details for 2427985-1
2427985-1 CAD Models
2427985-1 Part Data Attributes:
|
2427985-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2427985-1
TE Connectivity
Connector Accessory, Gasket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | GRAPHITE | |
Military Connector Accessory Name | GASKET | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 11 |