Part Details for 2428-024-2405 by TE Connectivity
Overview of 2428-024-2405 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2428-024-2405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0471
|
Newark | Connector |Deutsch Te Connectivity 2428-024-2405 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DCN2428-024-2405
|
Heilind Electronics | Y2428-024-24050000BKSHL,24SZ, BLK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Backshell - HDP20 Series - Used With L024 - 24 Shell Size - 180° Cable Exit - Tie Wrap End Bell - Black. RoHS: Compliant |
270 In Stock |
|
$2.5700 / $5.3000 | Buy Now |
DISTI #
2428-024-2405
|
TTI | Automotive Connectors Y2428-024-24050000 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1086 In Stock |
|
$2.6500 / $5.1800 | Buy Now |
DISTI #
DCN2428-024-2405
|
Interstate Connecting Components | Y2428-024-24050000BKSHL,24SZ, BLK | 0 |
|
Buy Now | |
|
Master Electronics | Backshell - HDP20 Series - Used With L024 - 24 Shell Size - 180° Cable Exit - Tie Wrap End Bell - Black. RoHS: Compliant |
270 In Stock |
|
$2.5700 / $5.3000 | Buy Now |
Part Details for 2428-024-2405
2428-024-2405 CAD Models
2428-024-2405 Part Data Attributes
|
2428-024-2405
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2428-024-2405
TE Connectivity
Backhell HDP size 24, -L024 MOD Accessory Type:Backshell;Cable Exit Angle:180;Strain Relief:With;Color:Black;Material:PA Backshell 180 With Black | Deutsch Hdp20 Backshell | Part# 2428-024-2405 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |