Part Details for 2428015-1 by TE Connectivity
Overview of 2428015-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2428015-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2428015-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-38999 93 Series Connectors Flurosilicone Nickel Graphite Dark Green Size 25 - Bulk (Alt: 2428015-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$10.1716 / $12.2404 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$10.1500 | Buy Now |
DISTI #
AMP2428015-1
|
Heilind Electronics | CONN G FNG 38999 S3 SHELL 25 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6700 / $14.8600 | Buy Now |
DISTI #
2428015-1
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding CONN G FNG 38999 S3 SHELL 25 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 40 In Stock |
|
$8.9426 / $9.6756 | Buy Now |
DISTI #
AMP2428015-1
|
Interstate Connecting Components | CONN G FNG 38999 S3 SHELL 25 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.6700 / $14.8600 | Buy Now |
Part Details for 2428015-1
2428015-1 CAD Models
2428015-1 Part Data Attributes
|
2428015-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2428015-1
TE Connectivity
Connector Accessory, Gasket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | GRAPHITE | |
Military Connector Accessory Name | GASKET | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 25 |