Part Details for 2428980000 by Weidmüller Interface GmbH & Co. KG
Overview of 2428980000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2428980000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1011
|
Newark | Aap21 4 Dt |Weidmuller 2428980000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9800 / $7.6200 | Buy Now |
DISTI #
2266-2428980000-ND
|
DigiKey | AAP21 4 DT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$3.8300 | Buy Now |
DISTI #
4381-2428980000-ND
|
DigiKey | AAP21 4 DT Min Qty: 1 Lead time: 4 Weeks Container: Bulk, Bulk |
9 In Stock |
|
$4.0962 / $4.4000 | Buy Now |
DISTI #
2428980000
|
Avnet Americas | Modular Distribution Terminal Wemid Dark Beige 26AWG to 12AWG (Alt: 2428980000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-2428980000
|
Mouser Electronics | DIN Rail Terminal Blocks AAP21 4 DT RoHS: Compliant | 47 |
|
$4.2400 / $7.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
38 Partner Stock 109 Factory Stock |
|
$3.7500 / $5.0600 | Buy Now |
DISTI #
C1S809200855364
|
Chip1Stop | Unclassified | 38 |
|
$4.2400 / $4.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
38 Partner Stock 109 Factory Stock |
|
$3.7500 / $5.0600 | Buy Now |