Part Details for 24292 by Keystone Electronics Corp
Overview of 24292 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2384
|
Newark | Metric Threaded Standoff/Bulk |Keystone 24292 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 / $2.6200 | Buy Now |
DISTI #
36-24292-ND
|
DigiKey | HEX STANDOFF M3X0.5 SS 18MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3384 In Stock |
|
$1.3857 / $2.6700 | Buy Now |
DISTI #
534-24292
|
Mouser Electronics | Standoffs & Spacers 5.0 HEX 18.0mm SS RoHS: Compliant | 1288 |
|
$1.3800 / $2.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$2.6300 | Buy Now |
DISTI #
KEYS24292
|
TME | Screwed spacer sleeve, 18mm, Int.thread: M3, Ext.thread: M3 Min Qty: 10 | 30 |
|
$2.2200 / $2.7600 | Buy Now |