Part Details for 24295 by Keystone Electronics Corp
Overview of 24295 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24295RGER | Texas Instruments | I2C Controlled 3A Single Cell USB Charger with Adjustable Voltage and 1.5A OTG 24-VQFN -40 to 85 | |
BQ24295RGET | Texas Instruments | I2C Controlled 3A Single Cell USB Charger with Adjustable Voltage and 1.5A OTG 24-VQFN -40 to 85 |
Price & Stock for 24295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2387
|
Newark | Metric Threaded Standoff-Stainless Steel/ Bulk |Keystone 24295 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9860 / $1.0700 | Buy Now |
DISTI #
36-24295-ND
|
DigiKey | HEX STANDOFF M3 SS 10MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4211 In Stock |
|
$0.7622 / $2.1700 | Buy Now |
DISTI #
534-24295
|
Mouser Electronics | Standoffs & Spacers 5.5 HEX 10.0mm SS RoHS: Compliant | 1248 |
|
$0.9600 / $1.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$2.1900 | Buy Now |
DISTI #
KEYS24295
|
TME | Screwed spacer sleeve, 10mm, Int.thread: M3, Ext.thread: M3 Min Qty: 10 | 0 |
|
$1.6300 / $2.0300 | RFQ |