Part Details for 2429810000 by Weidmüller Interface GmbH & Co. KG
Overview of 2429810000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2429810000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2429810000-ND
|
DigiKey | LL 5.08/04/180 3.2SN OR BX Min Qty: 84 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$2.4440 | Buy Now |
DISTI #
2429810000
|
Avnet Americas | Connector PC Board Terminal Block 4 Position 5.08mm Solder Straight Through Hole 32.5A Box (Alt: 2429810000) Min Qty: 84 Package Multiple: 84 | 0 |
|
RFQ | |
DISTI #
470-2429810000
|
Mouser Electronics | Fixed Terminal Blocks LL 5.08/04/180 3.2SN OR BX RoHS: Compliant | 0 |
|
$1.4500 / $3.3600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.4900 / $1.9600 | Buy Now | |
DISTI #
2429810000
|
Avnet Americas | Connector PC Board Terminal Block 4 Position 5.08mm Solder Straight Through Hole 32.5A Box (Alt: 2429810000) Min Qty: 84 Package Multiple: 84 | 0 |
|
RFQ |