Part Details for 242PC250G by Honeywell Sensing and Control
Overview of 242PC250G by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 242PC250G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1287
|
Newark | Pressure Sensor/Honeywell Rohs Compliant: Yes |Honeywell 242PC250G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$926.6500 / $985.8000 | Buy Now |
DISTI #
2266-242PC250G-ND
|
DigiKey | SENSOR 250PSIG 1/8"NPT 6V Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$822.3000 / $855.1900 | Buy Now |
DISTI #
480-4149-ND
|
DigiKey | SENSOR 250PSIG 1/8"NPT 6V Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70990063
|
RS | Pressure Sensor 250 PSI Gauge Amplified High Pressure | Honeywell 242PC250G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 |
|
$591.5600 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor 0psi to 250psi Gage 3-Pin RoHS: Compliant |
5 In Stock |
|
$730.0500 / $943.4800 | Buy Now |
DISTI #
37101020
|
Verical | Pressure Sensor 0psi to 250psi Gage 3-Pin Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$786.5100 / $801.9300 | Buy Now |
DISTI #
51570473
|
Verical | Pressure Sensor 0psi to 250psi Gage 3-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1406 | Americas - 1 |
|
$1,133.9904 | Buy Now |
DISTI #
Honeywell 242PC250G
|
PEI Genesis | Analog Circuit | 3 |
|
Buy Now | |
DISTI #
1971745
|
Farnell | SENSOR, PRESSURE, 0-250PSI RoHS: Compliant Min Qty: 30 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$748.9469 | Buy Now |
|
Master Electronics | Pressure Sensor 0psi to 250psi Gage 3-Pin RoHS: Compliant |
5 In Stock |
|
$730.0500 / $943.4800 | Buy Now |
Part Details for 242PC250G
242PC250G CAD Models
242PC250G Part Data Attributes:
|
242PC250G
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
242PC250G
Honeywell Sensing and Control
Analog Circuit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Honeywell |