Part Details for 243-11710-15F by ept Connectors
Results Overview of 243-11710-15F by ept Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
243-11710-15F Information
243-11710-15F by ept Connectors is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 98426-S01-17-105LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 34 Positions, 2.00mm (0.079in) Pitch. | |
| RJMG133117101ER | Amphenol Communications Solutions | RJMG, Input output Connectors, 10/100 stack single USB 2.0, with led | |
| RJMG138117101CR | Amphenol Communications Solutions | RJMG, Input output Connectors, 10/100 stack single USB 2.0, with led |
US Tariff Estimator: 243-11710-15F by ept Connectors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.