Part Details for 243-504 by WAGO Innovative Connections
Overview of 243-504 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 243-504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K9668
|
Newark | Micro Push Wire Connector 243 Series, For Solid Conductors, 0.8 Mm , 4-Conductor, Yellow |Wago 243-504 (Alternate Part Number: 4044918440813 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2880 / $0.5240 | Buy Now |
DISTI #
2946-243-504-ND
|
DigiKey | MICRO PUSH WIRE CONNECTOR 243 SE Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3110 | Buy Now |
|
Future Electronics | MICRO PUSH WIRE® connector for junction boxes, 4-conductor terminal block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.3050 / $0.3550 | Buy Now |
|
Onlinecomponents.com | MICRO PUSH WIRE® connector for junction boxes - 8-conductor - AWG 22 - 18 solid - light gray RoHS: Compliant | 0 |
|
$0.2060 / $0.2950 | Buy Now |
Part Details for 243-504
243-504 CAD Models
243-504 Part Data Attributes
|
243-504
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
243-504
WAGO Innovative Connections
Modular Terminal Block, 7A, 0.8mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 7 A | |
Rated Voltage | 125 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 20 AWG |