Part Details for 2430 04 T18CB100 by Lutronic Holdings
Overview of 2430 04 T18CB100 by Lutronic Holdings
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2430 04 T18CB100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8288
|
Newark | Sensor Conn, Plug, 4Pos, Solder, Product Range:02 Series, Sensor Connector Size:-, Sensor Connector Gender:Male, No. Of Positions:4 Positions, Sensor Contact Type:Solder Pin, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Lutronic 2430 04 T18CB100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$7.0500 | Buy Now |
DISTI #
72F3065
|
Bürklin Elektronik | Panel plug, 4 pole, solder connection, quick locking, straight, 2430 04 T18CB100 Min Qty: 1 | 13 |
|
$4.0741 | Buy Now |
DISTI #
4178638
|
element14 Asia-Pacific | SENSOR CONN, PLUG, 4POS, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$10.9420 / $14.8867 | Buy Now |
DISTI #
4178638
|
Farnell | SENSOR CONN, PLUG, 4POS, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 46 Weeks, 4 Days Container: Each | 20 |
|
$9.9574 / $11.6294 | Buy Now |