There are no models available for this part yet.
Overview of 243013-06 by Qualtek Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H2430131 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 15/15 (Socket/Pin), Flash Gold, Bright Tin Shell, 4-40 Removable Front Screwlock, 4*Arrowhead Boardlock |
Price & Stock for 243013-06 by Qualtek Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Q1217-ND
|
DigiKey | CORD 16AWG 5-15P TO 320-C13 10' Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
262 In Stock |
|
$7.9875 / $9.9800 | Buy Now | |
DISTI #
71241426
|
RS | Cord, Power, HG, NEMA 5-15P R/A, IEC 320-C13 R/A, Gray,3C,18AWG,13A,125V,10Ft | Qualtek Electronics Corp. 243013-06 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 153 |
|
$8.6200 / $9.2700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7700 / $12.9400 | Buy Now |