Part Details for 2430136-1 by TE Connectivity
Overview of 2430136-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2430136-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2430136-1
|
Avnet Americas | Jam Nut Seal for RFI/EMI Shielding Flurosilicone Silver Aluminum Light Green Size 25 - Bulk (Alt: 2430136-1) Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$737.6534 / $887.6846 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$735.4500 | Buy Now |
DISTI #
AMP2430136-1
|
Heilind Electronics | O-RING FSA 38999 SHELL 25, 10P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$750.4700 / $1,875.3900 | Buy Now | |
DISTI #
2430136-1
|
Avnet Americas | Jam Nut Seal for RFI/EMI Shielding Flurosilicone Silver Aluminum Light Green Size 25 - Bulk (Alt: 2430136-1) Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$737.6534 / $887.6846 | Buy Now |
DISTI #
AMP2430136-1
|
Interstate Connecting Components | O-RING FSA 38999 SHELL 25, 10P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$750.4700 / $1,875.3900 | Buy Now |
Part Details for 2430136-1
2430136-1 CAD Models
2430136-1 Part Data Attributes:
|
2430136-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2430136-1
TE Connectivity
Connector Accessory, Sealing Item, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-26482, MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | SEALING ITEM | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 25 |