Part Details for 2430156-1 by TE Connectivity
Overview of 2430156-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2430156-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2430156-1
|
Avnet Americas | EMI Gasket for RFI/EMI Shielding 95 Series D-Sub Connectors Flurosilicone Nickel Graphite Dark Green Size 50 - Bulk (Alt: 2430156-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$5.4516 / $6.5604 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$5.4400 | Buy Now |
DISTI #
AMP2430156-1
|
Heilind Electronics | CONN G FNG 1.6MM D-SUB 50 PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$4.7100 / $9.1000 | Buy Now | |
DISTI #
2430156-1
|
Avnet Americas | EMI Gasket for RFI/EMI Shielding 95 Series D-Sub Connectors Flurosilicone Nickel Graphite Dark Green Size 50 - Bulk (Alt: 2430156-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$5.4516 / $6.5604 | Buy Now |
DISTI #
AMP2430156-1
|
Interstate Connecting Components | CONN G FNG 1.6MM D-SUB 50 PIN | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$4.7100 / $9.1000 | Buy Now |
Part Details for 2430156-1
2430156-1 CAD Models
2430156-1 Part Data Attributes:
|
2430156-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2430156-1
TE Connectivity
Connector Accessory, Gasket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Assembly Item Name | GASKET | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GRAPHITE | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Used With | D SUB CONNECTOR |