Part Details for 2430179-1 by TE Connectivity
Overview of 2430179-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2430179-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2430179-1
|
Avnet Americas | Jam Nut Seal for RFI/EMI Shielding Silicone Nickel Graphite Dark Grey Size 9/10 - Bulk (Alt: 2430179-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$4.1654 / $5.0126 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$4.1600 | Buy Now |
DISTI #
AMP2430179-1
|
Heilind Electronics | O-RING SNG 38999 SHELL 9 & 10, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5000 / $6.9500 | Buy Now |
DISTI #
AMP2430179-1
|
Interstate Connecting Components | O-RING SNG 38999 SHELL 9 & 10, | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.5000 / $6.9500 | Buy Now |
Part Details for 2430179-1
2430179-1 CAD Models
2430179-1 Part Data Attributes
|
2430179-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2430179-1
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C |