Part Details for 2430400 (ALTERNATE: 2430400) by RS Pro
Overview of 2430400 (ALTERNATE: 2430400) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2430400 (ALTERNATE: 2430400)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74065504
|
RS | Thin Film SMD 2010 (5025M) Resistor 100 Ohm 0.03W 0.1% Tape | RS PRO 2430400 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0430 / $0.0540 | RFQ |