Part Details for 24307 by Keystone Electronics Corp
Overview of 24307 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2400
|
Newark | Metric Threaded Standoff/Bulk |Keystone 24307 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4960 / $0.5380 | Buy Now |
DISTI #
36-24307-ND
|
DigiKey | HEX STNDFF M2.5X0.45 BRASS 10MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
511 In Stock |
|
$0.3860 / $0.7700 | Buy Now |
DISTI #
534-24307
|
Mouser Electronics | Standoffs & Spacers 4.5 HEX 10.0mm BRS RoHS: Compliant | 353 |
|
$0.3860 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.7670 | Buy Now |
|
Bisco Industries | 1000 |
|
Buy Now | ||
DISTI #
KEYS24307
|
TME | Screwed spacer sleeve, 10mm, Int.thread: M2,5, Ext.thread: M2,5 Min Qty: 10 | 130 |
|
$0.5220 / $0.6720 | Buy Now |
DISTI #
000000000002284826
|
Sager | Standoffs & Spacers 4.5 HEX 10.0mm BRS Min Qty: 500 | 0 |
|
$0.3822 / $0.7587 | Buy Now |