Part Details for 2431-12-20 by Coto Technology USA
Overview of 2431-12-20 by Coto Technology USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2431IMS#PBF | Analog Devices | 20-B No Lat DS ADCs w/ Diff In | |
DC2431A | Analog Devices | LT8390EFE Demo Board - 9V # VI | |
LTC2431CMS#TRPBF | Analog Devices | 20-B No Lat DS ADCs w/ Diff In |
Price & Stock for 2431-12-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
42 In Stock |
|
$13.4300 / $137.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
42 In Stock |
|
$13.4300 / $137.6600 | Buy Now |