Part Details for 24316 by Keystone Electronics Corp
Overview of 24316 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-24316-ND
|
DigiKey | HEX STANDOFF M3 BRASS 18MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
33168 In Stock |
|
$0.5958 / $1.1900 | Buy Now |
DISTI #
534-24316
|
Mouser Electronics | Standoffs & Spacers 5.0 HEX 18.0mm BRS RoHS: Compliant | 887 |
|
$0.5950 / $1.1800 | Buy Now |
|
Future Electronics | Brass Metric 5 mm Male / Female 18 mm Long Hex Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.1800 | Buy Now |
|
Bisco Industries | 656 |
|
Buy Now | ||
DISTI #
64553444
|
Verical | Mertic Standoffs Min Qty: 19 Package Multiple: 1 | Americas - 500 |
|
$1.6660 / $4.2234 | Buy Now |
DISTI #
66757116
|
Verical | Mertic Standoffs Min Qty: 19 Package Multiple: 1 | Americas - 156 |
|
$1.7599 / $4.2234 | Buy Now |
DISTI #
KEYS24316
|
TME | Screwed spacer sleeve, 18mm, Int.thread: M3, Ext.thread: M3, brass Min Qty: 10 | 0 |
|
$0.8100 / $1.0200 | RFQ |