There are no models available for this part yet.
Overview of 24316 by Wiha Quality Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77424-316LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single Row, 16 Position ,2.54mm (0.100in) Pitch. | |
BQ24316DSGR | Texas Instruments | Charger front end protection IC with 30V max Vin and 6.8V OVP 8-WSON -40 to 85 | |
BQ24316DSJT | Texas Instruments | Charger front end protection IC with 30V max Vin and 6.8V OVP 12-VSON -40 to 85 |
Price & Stock for 24316 by Wiha Quality Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WIHA.24316
|
TME | Wrench, Torx®, TX08, Overall len: 101mm, Chrom-vanadium steel Min Qty: 1 | 7 |
|
$3.5800 / $3.8400 | Buy Now |