Part Details for 2432120000 by Weidmüller Interface GmbH & Co. KG
Overview of 2432120000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2432120000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2432120000-ND
|
DigiKey | LL 5.08/23/180 3.2SN OR BX Min Qty: 12 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$13.5408 | Buy Now |
DISTI #
2432120000
|
Avnet Americas | Connector PC Board Terminal Block 23 Position 5.08mm Solder Straight Through Hole 32.5A Box (Alt: 2432120000) Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ | |
DISTI #
470-2432120000
|
Mouser Electronics | Fixed Terminal Blocks LL 5.08/23/180 3.2SN OR BX | 0 |
|
$8.8000 / $13.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9100 / $11.0200 | Buy Now |