Part Details for 2432409-9 by TE Connectivity
Overview of 2432409-9 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2432409-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5559
|
Newark | Reactor, 10.1Hp, 480Vac, 0.002H, Product Range:Corcom Rpq Series, Supply Voltage Max:480Vac, Power Consumption:10.1Hp, Impedance:-, Phase Type:3 Phase, Output Current:12A, Inductance:2.45Mh, Length:5.47", Width:3.48", Height:4.51" Rohs Compliant: Yes |Amp Te Connectivity 2432409-9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$140.3300 / $145.1700 | Buy Now |
DISTI #
2432409-9
|
Avnet Americas | Power Line Filter 50/60Hz 12.03A 340VAC to 530VAC Terminal Block Chassis Mount (Alt: 2432409-9) Min Qty: 5 Package Multiple: 5 Lead time: 1 Weeks, 2 Days | 0 |
|
$106.3180 / $127.9420 | Buy Now |
DISTI #
74AK5559
|
Avnet Americas | Power Line Filter 50/60Hz 12.03A 340VAC to 530VAC Terminal Block Chassis Mount - Bulk (Alt: 74AK5559) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 5 Partner Stock |
|
$140.3300 / $145.1700 | Buy Now |
DISTI #
655-2432409-9
|
Mouser Electronics | Power Line Filters RPQ-3-12 RoHS: Compliant | 1 |
|
$134.4200 | Buy Now |
DISTI #
74128057
|
RS | Relay, 3-Phase Filter, 12 A, Terminal Block Input, Output, 480 VAC, Chassis | TE Connectivity 2432409-9 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$134.4800 | RFQ |
DISTI #
AMP2432409-9
|
Heilind Electronics | RPQ-3-12 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COR2432409-9
|
Heilind Electronics | RPQ-3-12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$113.3000 / $148.0800 | Buy Now |
DISTI #
2432409-9
|
TTI | Power Line Filters RPQ-3-12 Min Qty: 5 Package Multiple: 5 | Americas - 0 |
|
$127.4000 / $131.9500 | Buy Now |
DISTI #
AMP2432409-9
|
Interstate Connecting Components | RPQ-3-12 | 0 |
|
Buy Now |