Part Details for 2433C SL021 by Alpha Wire
Overview of 2433C SL021 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2433C SL021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9689
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 16Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.32Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 2433C SL021 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,829.1900 | Buy Now |
DISTI #
3937-2433CSL021-ND
|
DigiKey | CABLE 3COND 16AWG SHLD 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$3,707.6900 | Buy Now |
DISTI #
2433CSL021-ND
|
DigiKey | CABLE 3COND 16AWG SHLD 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$1,647.5800 | Buy Now |
DISTI #
602-2433C-1000-09
|
Mouser Electronics | Multi-Conductor Cables 16 AWG, 3 Conductor Communication Cable, Shielded, Box of 1000 ft - Slate RoHS: Compliant | 0 |
|
$1,658.7300 | Order Now |