Part Details for 2433C-SL005 by Alpha Wire
Overview of 2433C-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2433C-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable Tape Polyethylene 3 Conductors 16AWG 6.37mm 300VAC - Slate - 30.48m (100ft)/Spool RoHS: Compliant | 124 Factory Stock |
|
$227.0300 / $243.8400 | Buy Now |
DISTI #
2433C-SL005
|
TME | Wire, Alpha Essential C&C, 3x16AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 0 |
|
$101.5000 | RFQ |
|
Master Electronics | Multi-Conductor Cable Tape Polyethylene 3 Conductors 16AWG 6.37mm 300VAC - Slate - 30.48m (100ft)/Spool RoHS: Compliant | 124 Factory Stock |
|
$227.0300 / $243.8400 | Buy Now |