Part Details for 2434340000 by Weidmüller Interface GmbH & Co. KG
Overview of 2434340000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2434340000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC5346
|
Newark | Din Rail Terminal Block, 7Pos, 12Awg, No. Of Positions:7Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Push In, Rated Current:22A, Rated Voltage:690V, No. Of Levels:3 Rohs Compliant: Yes |Weidmuller 2434340000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$5.9200 / $11.8800 | Buy Now |
DISTI #
281-2434340000-ND
|
DigiKey | MOTOR-CONNECTION TERMINAL, PUSH Min Qty: 1 Lead time: 4 Weeks Container: Box |
19 In Stock |
|
$5.5610 / $10.0300 | Buy Now |
DISTI #
2434340000
|
Avnet Americas | Feed-Through Terminal Block with Tab Connection 2.5mm2 Wemid Dark Beige - Bulk (Alt: 2434340000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
63AC5346
|
Avnet Americas | Feed-Through Terminal Block with Tab Connection 2.5mm2 Wemid Dark Beige - Bulk (Alt: 63AC5346) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 7 Partner Stock |
|
$6.0200 / $7.6500 | Buy Now |
DISTI #
470-2434340000
|
Mouser Electronics | DIN Rail Terminal Blocks AMC 2.5 | 18 |
|
$5.6900 / $10.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 150 Factory Stock |
|
$5.1800 / $10.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 150 Factory Stock |
|
$5.1800 / $10.7700 | Buy Now |