Part Details for 24350 by Keystone Electronics Corp
Overview of 24350 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124350-10JLF | Amphenol Communications Solutions | AirMAX VS2®, Backplane Connectors, 3-Pair, 6 Column, 54-Position, 2.0mm, , Vertical Header, Press-Fit | |
10124350-10YLF | Amphenol Communications Solutions | AirMAX VS2®, Backplane Connectors, 3-Pair, 6 Column, 54-Position, 2.0mm, , Vertical Header, Press-Fit | |
10124350-10ALF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, Header, Vertical, Press-Fit, 3 Pair, 6 Column, 54 Position, 2.00mm (0.079in) Pitch |
Price & Stock for 24350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2441
|
Newark | Male/Female Aluminum Standoff (Metric)/ Bulk |Keystone 24350 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5470 / $0.6320 | Buy Now |
DISTI #
36-24350-ND
|
DigiKey | HEX STANDOFF M4 ALUMINUM 12MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2406 In Stock |
|
$0.3189 / $0.8600 | Buy Now |
DISTI #
534-24350
|
Mouser Electronics | Standoffs & Spacers 6.0 HEX 12.0mm ALUM RoHS: Compliant | 599 |
|
$0.3210 / $0.7100 | Buy Now |
|
Future Electronics | Aluminum Clear Iridite Finish 6 mm HEX M4 x 0.7 Thread Male-Female Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.6750 / $0.7100 | Buy Now |
DISTI #
KEYS24350
|
TME | Screwed spacer sleeve, 12mm, Int.thread: M4, Ext.thread: M4 Min Qty: 10 | 0 |
|
$0.4330 / $0.5570 | RFQ |