-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2444
|
Newark | Male/Female Aluminum Standoff (Metric)/ Bulk |Keystone 24353 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6560 / $0.8050 | Buy Now |
DISTI #
36-24353-ND
|
DigiKey | HEX STANDOFF M4 ALUMINUM 20MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
55626 In Stock |
|
$0.3767 / $0.8500 | Buy Now |
DISTI #
534-24353
|
Mouser Electronics | Standoffs & Spacers 6.0 HEX 20.0mm ALUM RoHS: Compliant | 511 |
|
$0.3680 / $0.8000 | Buy Now |
|
Future Electronics | Mounting Hardware 6 HEX 20 ALUM RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.8650 | Buy Now |
DISTI #
KEYS24353
|
TME | Screwed spacer sleeve, 20mm, Int.thread: M4, Ext.thread: M4 Min Qty: 10 | 0 |
|
$0.6200 / $0.7900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy