Part Details for 2437480000 by Weidmüller Interface GmbH & Co. KG
Overview of 2437480000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2437480000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC5360
|
Newark | Hs 0.8-2.4/25 Mm Y |Weidmuller 2437480000 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4050 / $0.4460 | Buy Now |
DISTI #
281-2437480000-ND
|
DigiKey | HS 0.8-2.4/25 MM Y Min Qty: 2000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3041 | Buy Now |
DISTI #
2437480000
|
Avnet Americas | Cable Marker 0.8mm to 2.4mm Dia Polyolefine Yellow Reel (Alt: 2437480000) Min Qty: 2000 Package Multiple: 2000 | 0 |
|
RFQ | |
DISTI #
470-2437480000
|
Mouser Electronics | Wire Labels & Markers HS 0.8-2.4/25 MM Y | 0 |
|
$0.3060 / $0.3170 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2493 / $0.2855 | Buy Now |