There are no models available for this part yet.
Overview of 2437870000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2437870000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AC5395
|
Newark | Hs-Hf 1.6-3.2/25 Mm W |Weidmuller 2437870000 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4940 / $0.5440 | Buy Now | |
DISTI #
281-2437870000-ND
|
DigiKey | HS-HF 1.6-3.2/25 MM W Min Qty: 1 Lead time: 11 Weeks Container: Box |
2000 In Stock |
|
$0.6270 / $0.7900 | Buy Now | |
DISTI #
2437870000
|
Avnet Americas | Cable Marker 1.6mm to 3.2mm Dia Polyolefine White Reel (Alt: 2437870000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 1 Days | 0 |
|
RFQ | ||
DISTI #
470-2437870000
|
Mouser Electronics | Wire Labels & Markers HS-HF 1.6-3.2/25 MM W | 0 |
|
$0.5370 / $0.5480 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock 2000 Factory Stock |
|
$0.2996 / $0.3483 | Buy Now | ||
DISTI #
77693466
|
Verical | Conductor and cable markers, 1.6 - 3.2 mm, 25.4x 5.6 mm, white RoHS: Compliant Min Qty: 280 Package Multiple: 1 | Americas - 2000 |
|
$0.2240 | Buy Now | |
DISTI #
C1S809200855452
|
Chip1Stop | Unclassified | 2000 |
|
$0.2690 / $0.2700 | Buy Now | |
Master Electronics | RoHS: Compliant |
2000 Partner Stock 2000 Factory Stock |
|
$0.2996 / $0.3483 | Buy Now |