Part Details for 2438120000 by Weidmüller Interface GmbH & Co. KG
Overview of 2438120000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2438120000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC5418
|
Newark | Hs-Hf 4.8-9.5/50 Mm Y |Weidmuller 2438120000 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $1.6100 | Buy Now |
DISTI #
281-2438120000-ND
|
DigiKey | HS-HF 4.8-9.5/50 MM Y Min Qty: 500 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1.5501 | Buy Now |
DISTI #
2438120000
|
Avnet Americas | Cable Marker 4.8mm to 9.5mm Dia Polyolefine Yellow Reel (Alt: 2438120000) Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
470-2438120000
|
Mouser Electronics | Wire Labels & Markers HS-HF 4.8-9.5/50 MM Y | 0 |
|
$1.1700 / $1.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1300 / $1.3300 | Buy Now |