Part Details for 2438140000 by Weidmüller Interface GmbH & Co. KG
Overview of 2438140000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2438140000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC5419
|
Newark | Hs-Hf 6.4-12.7/25 Mm W |Weidmuller 2438140000 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 | Buy Now |
DISTI #
281-2438140000-ND
|
DigiKey | HS-HF 6.4-12.7/25 MM W Min Qty: 1 Lead time: 11 Weeks Container: Box |
1000 In Stock |
|
$1.6000 / $2.0100 | Buy Now |
DISTI #
2438140000
|
Avnet Americas | Cable Marker 6.4mm to 12.7mm Dia Polyolefine White Reel - Bulk (Alt: 2438140000) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2438140000
|
Mouser Electronics | Wire Labels & Markers HS-HF 6.4-12.7/25 MM W | 0 |
|
$1.3800 / $1.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 2000 Factory Stock |
|
$0.8230 / $0.9390 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2000 Factory Stock |
|
$0.8230 / $0.9390 | Buy Now |