Part Details for 2439034-1 by TE Connectivity
Overview of 2439034-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2439034-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5148
|
Newark | Connector, Usb 3.2 Type A Rcpt, 9Pos, Th Rohs Compliant: Yes |Te Connectivity 2439034-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1350 |
|
$2.1200 / $2.4900 | Buy Now |
DISTI #
343-2439034-1CT-ND
|
DigiKey | VERTICAL USB 3.2 A (BOARD LOCK) Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$1.0163 / $2.0600 | Buy Now |
DISTI #
2439034-1
|
Avnet Americas | VERTICAL USB 3.2 A (BOARD LOCK) GF - Tape and Reel (Alt: 2439034-1) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.9382 / $1.0592 | Buy Now |
DISTI #
571-2439034-1
|
Mouser Electronics | USB Connectors Vertical USB 3.2 A (board lock) / GF RoHS: Compliant | 5997 |
|
$1.0900 / $2.0500 | Buy Now |
DISTI #
V99:2348_28575770
|
Arrow Electronics | Vertical USB 3.2 Type A Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2336 | Americas - 6000 |
|
$0.9411 / $1.3940 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6000 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.9230 | Buy Now |
DISTI #
AMP2439034-1
|
Heilind Electronics | VERTICAL USB 3.2 A (BOARD LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Vertical USB 3.2 A (board lock) GF | 0 |
|
$0.9390 / $2.5720 | Buy Now |
DISTI #
73596658
|
Verical | Vertical USB 3.2 Type A Min Qty: 6 Package Multiple: 1 Date Code: 2336 | Americas - 6000 |
|
$0.9985 / $1.3940 | Buy Now |
DISTI #
77322960
|
Verical | Vertical USB 3.2 Type A Min Qty: 150 Package Multiple: 150 | Americas - 4650 |
|
$1.6119 / $2.3016 | Buy Now |