Part Details for 2439980000 by Weidmüller Interface GmbH & Co. KG
Overview of 2439980000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2439980000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4241
|
Newark | Terminal Block, Header, 9Pos, Th, Gender:Header, Pitch Spacing:2.5Mm, No. Of Positions:9Ways, Rated Current:6A, Rated Voltage:320V, Block Orientation:Through Hole Vertical, Product Range:Omnimate Signal Sl Series, Svhc:No Svhc Rohs Compliant: Yes |Weidmuller 2439980000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 | Buy Now |
DISTI #
281-2439980000-ND
|
DigiKey | SL 2.50/09/180G 3.2SN BK BX Min Qty: 125 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$2.4213 | Buy Now |
DISTI #
2439980000
|
Avnet Americas | Connector Wire to Board Male Header 9 Position 2.5mm Straight Solder Through Hole Black Box (Alt: 2439980000) RoHS: Compliant Min Qty: 125 Package Multiple: 125 | 0 |
|
RFQ | |
DISTI #
470-2439980000
|
Mouser Electronics | Fixed Terminal Blocks SL 2.50/09/180G 3.2SN BK BX RoHS: Compliant | 0 |
|
$1.5900 / $3.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6600 / $2.4900 | Buy Now |
DISTI #
2439980000
|
Avnet Abacus | (Alt: 2439980000) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |