Part Details for 243A022-3-0 by TE Connectivity
Overview of 243A022-3-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 243A022-3-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M1133
|
Newark | 243A022-3-0 |Raychem Te Connectivity 243A022-3-0 RoHS: Not Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5700 / $27.4200 | Buy Now |
DISTI #
243A022-3-0-ND
|
DigiKey | STD POLY MOLDED PARTS Min Qty: 175 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.1206 | Buy Now |
DISTI #
650-243A022-3-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 243A022-3-0 RoHS: Compliant | 0 |
|
$28.3400 / $30.1200 | Order Now |
DISTI #
RYC243A022-3-0
|
Heilind Electronics | 243A022-3-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Molded Boot RoHS: Compliant |
15 In Stock |
|
$29.9800 / $51.7100 | Buy Now |
DISTI #
RYC243A022-3-0
|
Interstate Connecting Components | 243A022-3-0 | 0 |
|
Buy Now | |
DISTI #
000000000001117237
|
Sager | Heat Shrink Cable Boots & End Caps 243A022-3-0 Min Qty: 1 | 0 |
|
$29.7500 / $37.1900 | Buy Now |
|
Master Electronics | Heat Shrink Molded Boot RoHS: Compliant |
15 In Stock |
|
$29.9800 / $51.7100 | Buy Now |