Part Details for 2440-49-G-T by Bourns Inc
Overview of 2440-49-G-T by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 2440-49-G-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-2440-49-G-T-ND
|
DigiKey | GDT 625V 20KA 5 POLE TH Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
$6.6539 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0800 / $12.6300 | Buy Now |
DISTI #
2440-49-G-T
|
TTI | Connectorized Surge Protectors 5 PIN PTC Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.0800 / $12.6300 | Buy Now |
Part Details for 2440-49-G-T
2440-49-G-T CAD Models
2440-49-G-T Part Data Attributes
|
2440-49-G-T
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2440-49-G-T
Bourns Inc
Surge Protection Circuit, PACKAGE-3
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | X-XXSS-X3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |