Part Details for 24402 by Littelfuse Inc
Overview of 24402 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68024-402HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 2 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 3.81 mm (0.15in) Tail. | |
61083-124402PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 120 Positions. | |
61083-124402LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 120 Positions. |
Price & Stock for 24402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8718
|
Newark | Sol 24V 71Ohm Cont 6Stud/ Bulk |Littelfuse 24402 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.1300 / $63.2200 | Buy Now |
DISTI #
576-24402
|
Mouser Electronics | Solenoids & Actuators SOL 24V 71 OHM CONT 6STUD | 0 |
|
$56.0500 / $67.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.1900 / $60.0400 | Buy Now |
DISTI #
24402
|
TTI | Solenoids & Actuators SOL 24V 71 OHM CONT 6STUD Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$48.0500 / $50.0000 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.SOLENOID 24V 71OHM CONT 6STUD | 0 |
|
$91.1720 / $97.5540 | RFQ |