Part Details for 2441480000 by Weidmüller Interface GmbH & Co. KG
Overview of 2441480000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2441480000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1038
|
Newark | Bl 3.50/03/180Lr Sn Bk Bx |Weidmuller 2441480000 Min Qty: 102 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $3.6900 | Buy Now |
DISTI #
281-2441480000-ND
|
DigiKey | BL 3.50/03/180LR SN BK BX Min Qty: 102 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$3.4623 | Buy Now |
DISTI #
2441480000
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 3.5mm 3 Position Straight Box (Alt: 2441480000) Min Qty: 102 Package Multiple: 102 | 0 |
|
RFQ | |
DISTI #
470-2441480000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/03/180LR SN BK BX | 0 |
|
$2.5100 / $5.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2200 / $3.3800 | Buy Now |