Part Details for 2442690000 by Weidmüller Interface GmbH & Co. KG
Overview of 2442690000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2442690000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1058
|
Newark | Bcf 3.81/11/180Lr Sn Or Bx |Weidmuller 2442690000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2500 / $12.6100 | Buy Now |
DISTI #
2442690000-ND
|
DigiKey | PCB PLUG-IN CONNECTOR, FEMALE PL Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1802 | Buy Now |
DISTI #
2442690000
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 3.81mm 11 Position Straight Box (Alt: 2442690000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-2442690000
|
Mouser Electronics | Pluggable Terminal Blocks BCF 3.81/11/180LR SN OR BX | 0 |
|
$6.1700 / $11.1200 | Order Now |
|
Onlinecomponents.com |
100 Partner Stock |
|
$6.2100 / $9.4400 | Buy Now | |
DISTI #
77693350
|
Verical | PCB plug-in connector, 3.81 mm, No. of poles: 11, 180, PUSH IN, Clamping range, rated connection, max.: 1.5 mm², Box Min Qty: 21 Package Multiple: 1 | Americas - 100 |
|
$3.0000 | Buy Now |
DISTI #
2442690000
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 3.81mm 11 Position Straight Box (Alt: 2442690000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
|
Master Electronics |
100 Partner Stock |
|
$6.2100 / $9.4400 | Buy Now |