Part Details for 24428 by Keystone Electronics Corp
Overview of 24428 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68024-428HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 28 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 3.81 mm (0.15in) Tail. |
Price & Stock for 24428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2491
|
Newark | Female Aluminum Standoff (Metric)/ Bulk |Keystone 24428 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5100 | Buy Now |
DISTI #
36-24428-ND
|
DigiKey | HEX STANDOFF M2.5X0.45 ALUM 25MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
493 In Stock |
|
$0.3888 / $0.9700 | Buy Now |
DISTI #
534-24428
|
Mouser Electronics | Standoffs & Spacers 4.5 HEX 25.0mm ALUM RoHS: Compliant | 204 |
|
$0.3670 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.7240 | Buy Now |
|
Bisco Industries | 350 |
|
Buy Now | ||
DISTI #
KEYS24428
|
TME | Screwed spacer sleeve, 25mm, Int.thread: M2,5, hexagonal Min Qty: 10 | 0 |
|
$0.4970 / $0.6380 | RFQ |