There are no models available for this part yet.
Overview of 2442840000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2442840000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-2442840000-ND
|
DigiKey | BCF 3.81/10/180LR SN BK BX Min Qty: 50 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$8.2558 | Buy Now | |
DISTI #
2442840000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 10 Position 3.81mm Push-In Straight Cable Mount 17.5A Box (Alt: 2442840000) Min Qty: 50 Package Multiple: 50 | 0 |
|
$5.4715 / $6.3031 | Buy Now | |
DISTI #
470-2442840000
|
Mouser Electronics | Pluggable Terminal Blocks BCF 3.81/10/180LR SN BK BX | 0 |
|
$5.6300 / $10.1600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6700 / $8.6200 | Buy Now |