There are no models available for this part yet.
Overview of 2442860000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2442860000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-2442860000-ND
|
DigiKey | BCF 3.81/14/180LR SN BK BX Min Qty: 1 Lead time: 11 Weeks Container: Box |
50 In Stock |
|
$12.0370 / $15.2100 | Buy Now | |
DISTI #
2442860000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 14 Position 3.81mm Push-In Straight Cable Mount 17.5A Box (Alt: 2442860000) Min Qty: 50 Package Multiple: 50 | 0 |
|
$7.5471 / $8.6943 | Buy Now | |
DISTI #
470-2442860000
|
Mouser Electronics | Pluggable Terminal Blocks BCF 3.81/14/180LR SN BK BX | 0 |
|
$11.0300 / $12.9300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0300 / $10.6300 | Buy Now |