Part Details for 2442880000 by Weidmüller Interface GmbH & Co. KG
Overview of 2442880000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2442880000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2442880000-ND
|
DigiKey | BCF 3.81/16/180LR SN BK BX Min Qty: 1 Lead time: 11 Weeks Container: Box |
50 In Stock |
|
$13.5390 / $17.1100 | Buy Now |
DISTI #
2442880000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 16 Position 3.81mm Push-In Straight Cable Mount 17.5A Box (Alt: 2442880000) Min Qty: 50 Package Multiple: 50 | 0 |
|
$8.5849 / $9.8899 | Buy Now |
DISTI #
470-2442880000
|
Mouser Electronics | Pluggable Terminal Blocks BCF 3.81/16/180LR SN BK BX | 0 |
|
$12.4300 / $14.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1300 / $12.0900 | Buy Now |