Part Details for 2442C-SL005 by Alpha Wire
Overview of 2442C-SL005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2442CG#PBF | Analog Devices | 24-B 4-Ch DS ADC w/ Int Amp | |
LTC2442CG#TRPBF | Analog Devices | 24-B 4-Ch DS ADC w/ Int Amp |
Price & Stock for 2442C-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 30.48m (100ft)/Spool RoHS: Compliant | 9 Factory Stock |
|
$314.7000 / $339.0400 | Buy Now |
|
Master Electronics | Slate - 30.48m (100ft)/Spool RoHS: Compliant | 9 Factory Stock |
|
$314.7000 / $339.0400 | Buy Now |