Part Details for 24430 by Keystone Electronics Corp
Overview of 24430 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2492
|
Newark | Female Aluminum Standoff (Metric)/Bulk |Keystone 24430 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 / $0.2460 | Buy Now |
DISTI #
36-24430-ND
|
DigiKey | HEX STANDOFF M3 ALUMINUM 5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
14489 In Stock |
|
$0.1967 / $0.4500 | Buy Now |
DISTI #
534-24430
|
Mouser Electronics | Standoffs & Spacers 5.0 HEX 5.0mm ALUM RoHS: Compliant | 2644 |
|
$0.1960 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2560 | Buy Now |
DISTI #
KEYS24430
|
TME | Screwed spacer sleeve, 5mm, Int.thread: M3, hexagonal, aluminium Min Qty: 10 | 0 |
|
$0.2410 / $0.3100 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$0.3000 / $0.4600 | Buy Now |
Part Details for 24430
24430 CAD Models
24430 Part Data Attributes:
|
24430
Keystone Electronics Corp
Buy Now
|
Compare Parts:
24430
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |